Add To Favorites
Product Overview
Digi-Key Part Number TISP4240M3BJR-SCT-ND
Quantity Available 4.747
Can ship immediately
Manufacturer

Manufacturer Part Number

TISP4240M3BJR-S

Description PROTECTOR SINGLE BIDIRECT 240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TISP4yyyM3BJ
PCN Assembly/Origin Multiple Devices Additional Locations Oct/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 240V
Voltage - Off State 180V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) 220A
Current - Peak Pulse (10/1000µs) 50A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 50pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TISP4240M3BJR-SCT

06:31:49 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,80800 8,08
25 0,71560 17,89
100 0,62310 62,31
250 0,54236 135,59
500 0,46158 230,79
1.000 0,36926 369,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP4240M3BJR-STR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,32489
  • Digi-Reel® ? : TISP4240M3BJR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.747 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback