Add To Favorites
Product Overview
Digi-Key Part Number SRU5028-470YCT-ND
Quantity Available 8.009
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU5028-470Y

Description FIXED IND 47UH 700MA 285 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 700mA 285 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU5028 Series
RoHS Information SRU5028 Material Declaration
3D Model SRU5028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU5028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating 700mA
Current - Saturation 620mA
Shielding Shielded
DC Resistance (DCR) 285 mOhm
Q @ Freq 13 @ 2.52MHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU5028-470YCT

23:10:22 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55600 5,56
25 0,51640 12,91
50 0,43720 21,86
100 0,39730 39,73
250 0,37352 93,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU5028-470YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 7.800 - Immediate
  • Unit Price: 0,29800
  • Digi-Reel® ? : SRU5028-470YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback