Add To Favorites
Product Overview
Digi-Key Part Number SRU5028-100YCT-ND
Quantity Available 4.361
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU5028-100Y

Description FIXED IND 10UH 1.8A 63 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 1.8A 63 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRU5028 Series
RoHS Information SRU5028 Material Declaration
3D Model SRU5028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU5028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 1.8A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 63 mOhm
Q @ Freq 18 @ 2.52MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU5028-100YCT

19:27:55 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57200 5,72
25 0,53080 13,27
50 0,44940 22,47
100 0,40850 40,85
250 0,38400 96,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU5028-100YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 0,30637
Send Feedback