Add To Favorites
Product Overview
Digi-Key Part Number SRU1048-8R2YCT-ND
Quantity Available 10.988
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU1048-8R2Y

Description FIXED IND 8.2UH 4.6A 15 MOHM SMD
Expanded Description 8.2µH Shielded Wirewound Inductor 4.6A 15 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU1048 Series
RoHS Information SRU1048 Material Declaration
3D Model SRU1048.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU1048
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±30%
Current Rating 4.6A
Current - Saturation 3.8A
Shielding Shielded
DC Resistance (DCR) 15 mOhm
Q @ Freq 8 @ 7.96MHz
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU1048-8R2YCT

08:30:18 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,68000 6,80
25 0,62720 15,68
50 0,52280 26,14
100 0,49140 49,14
250 0,43916 109,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1048-8R2YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 10.800 - Immediate
  • Unit Price: 0,33610
Send Feedback