Add To Favorites
Product Overview
Digi-Key Part Number SRR7032-102MCT-ND
Quantity Available 18.516
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR7032-102M

Description FIXED IND 1MH 150MA 5.4 OHM SMD
Expanded Description 1mH Shielded Wirewound Inductor 150mA 5.4 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR7032 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR7032 Series Material Declaration
3D Model SRR7032.stp
PCN Design/Specification SRR7032,45/PM74SH Modifications Dec/2013
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR7032
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating 150mA
Current - Saturation 140mA
Shielding Shielded
DC Resistance (DCR) 5.4 Ohm Max
Q @ Freq 120 @ 252kHz
Frequency - Self Resonant 3.1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRR7032-102MCT

15:53:09 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57200 5,72
25 0,53080 13,27
50 0,44940 22,47
100 0,40850 40,85
250 0,38400 96,00
500 0,34312 171,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR7032-102MTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,24801
  • Digi-Reel® ? : SRR7032-102MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback