Add To Favorites
Product Overview
Digi-Key Part Number SRR6038-270YCT-ND
Quantity Available 4.239
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR6038-270Y

Description FIXED IND 27UH 1.2A 109 MOHM SMD
Expanded Description 27µH Shielded Wirewound Inductor 1.2A 109 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR6038 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR6038 Series Material Declaration
3D Model SRR6038.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR6038
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±30%
Current Rating 1.2A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 109 mOhm Max
Q @ Freq 7.7 @ 2.52MHz
Frequency - Self Resonant 12.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR6038-270YCT

20:24:35 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55600 5,56
25 0,51640 12,91
50 0,43720 21,86
100 0,39730 39,73
250 0,37352 93,38
500 0,33376 166,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR6038-270YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,24124
Send Feedback