Add To Favorites
Product Overview
Digi-Key Part Number SRR4028-561YCT-ND
Quantity Available 2.033
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR4028-561Y

Description FIXED IND 560UH 220MA 3 OHM SMD
Expanded Description 560µH Shielded Wirewound Inductor 220mA 3 Ohm Max 1919 (4848 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR4028 Series
RoHS Information SRR4028 Series Material Declaration
3D Model SRR4028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR4028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 560µH
Tolerance ±30%
Current Rating 220mA
Current - Saturation 150mA
Shielding Shielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 16.46 @ 796kHz
Frequency - Self Resonant 3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR4028-561YCT

14:27:16 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57200 5,72
25 0,53080 13,27
50 0,44940 22,47
100 0,40850 40,85
250 0,38400 96,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR4028-561YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,30636
  • Digi-Reel® ? : SRR4028-561YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback