Add To Favorites
Product Overview
Digi-Key Part Number SRR4028-4R7YCT-ND
Quantity Available 291
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR4028-4R7Y

Description FIXED IND 4.7UH 1.55A 70 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.55A 70 mOhm Max 1919 (4848 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR4028 Series
RoHS Information SRR4028 Series Material Declaration
3D Model SRR4028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR4028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.55A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 8.12 @ 7.96MHz
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR4028-4R7YCT

20:09:14 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57200 5,72
25 0,53080 13,27
50 0,44940 22,47
100 0,40850 40,85
250 0,38400 96,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR4028-4R7YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,30636
Send Feedback