Add To Favorites
Product Overview
Digi-Key Part Number SRR4028-390YCT-ND
Quantity Available 10.699
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR4028-390Y

Description FIXED IND 39UH 800MA 250 MOHM
Expanded Description 39µH Shielded Wirewound Inductor 800mA 250 mOhm Max 1919 (4848 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRR4028 Series
RoHS Information SRR4028 Series Material Declaration
3D Model SRR4028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR4028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 39µH
Tolerance ±30%
Current Rating 800mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 9.74 @ 2.52MHz
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR4028-390YCT

15:35:14 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56300 5,63
25 0,52240 13,06
50 0,44200 22,10
100 0,40180 40,18
250 0,37768 94,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR4028-390YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,30132
  • Digi-Reel® ? : SRR4028-390YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback