Add To Favorites
Product Overview
Digi-Key Part Number SRR1280-6R8YCT-ND
Quantity Available 1.552
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1280-6R8Y

Description FIXED IND 6.8UH 7.6A 18.5 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 7.6A 18.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR1280 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR1280 Series Material Declaration
3D Model SRR1208.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1280
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 7.6A
Current - Saturation 8A
Shielding Shielded
DC Resistance (DCR) 18.5 mOhm Max
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1280-6R8YCT

16:15:41 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,86700 8,67
25 0,79960 19,99
50 0,66640 33,32
100 0,62650 62,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1280-6R8YTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,49988
  • Digi-Reel® ? : SRR1280-6R8YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback