Add To Favorites
Product Overview
Digi-Key Part Number SRR1280-4R7YCT-ND
Quantity Available 4.463
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1280-4R7Y

Description FIXED IND 4.7UH 8.2A 15.5 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 8.2A 15.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR1280 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR1280 Series Material Declaration
3D Model SRR1208.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1280
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 8.2A
Current - Saturation 8.8A
Shielding Shielded
DC Resistance (DCR) 15.5 mOhm Max
Q @ Freq 22 @ 7.96MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRR1280-4R7YCT

14:08:54 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,84300 8,43
25 0,77800 19,45
50 0,64820 32,41
100 0,60940 60,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1280-4R7YTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 4.400 - Immediate
  • Unit Price: 0,48623
  • Digi-Reel® ? : SRR1280-4R7YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.463 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback