Add To Favorites
Product Overview
Digi-Key Part Number SRR1210-330MCT-ND
Quantity Available 7.027
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1210-330M

Description FIXED IND 33UH 4.4A 52 MOHM SMD
Expanded Description 33µH Shielded Wirewound Inductor 4.4A 52 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SRR1210 Series
RoHS Information SRR1210 Series Material Declaration
3D Model SRR1210.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 4.4A
Current - Saturation 3.7A
Shielding Shielded
DC Resistance (DCR) 52 mOhm Max
Q @ Freq 16 @ 2.52MHz
Frequency - Self Resonant 6.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1210-330MCT

19:20:21 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,90700 9,07
25 0,83760 20,94
50 0,69780 34,89
100 0,65590 65,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1210-330MTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.750 - Immediate
  • Unit Price: 0,52336
  • Digi-Reel® ? : SRR1210-330MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.027 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback