Add To Favorites
Product Overview
Digi-Key Part Number SRR1210-221MCT-ND
Quantity Available 1.833
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1210-221M

Description FIXED IND 220UH 1.7A 315 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 1.7A 315 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR1210 Series
RoHS Information SRR1210 Series Material Declaration
3D Model SRR1210.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 315 mOhm Max
Q @ Freq 15 @ 796kHz
Frequency - Self Resonant 1.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1210-221MCT

05:11:53 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,89700 8,97
25 0,82840 20,71
50 0,69020 34,51
100 0,64870 64,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1210-221MTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
  • Unit Price: 0,51760
  • Digi-Reel® ? : SRR1210-221MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback