Add To Favorites
Product Overview
Digi-Key Part Number SRR1208-4R5MLCT-ND
Quantity Available 1.654
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1208-4R5ML

Description FIXED IND 4.5UH 6.5A 14 MOHM SMD
Expanded Description 4.5µH Shielded Wirewound Inductor 6.5A 14 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRR1208 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR1208 Series Material Declaration
3D Model SRR1208.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1208
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.5µH
Tolerance ±20%
Current Rating 6.5A
Current - Saturation 10A
Shielding Shielded
DC Resistance (DCR) 14 mOhm Max
Q @ Freq 24 @ 7.96MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.335" (8.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1208-4R5MLCT

05:40:15 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,76900 7,69
25 0,71080 17,77
50 0,59200 29,60
100 0,55660 55,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1208-4R5MLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,44405
Send Feedback