Add To Favorites
Product Overview
Digi-Key Part Number SRR1208-332KLCT-ND
Quantity Available 1.838
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1208-332KL

Description FIXED IND 3.3MH 320MA 6.4 OHM
Expanded Description 3.3mH Shielded Wirewound Inductor 320mA 6.4 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRR1208 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR1208 Series Material Declaration
3D Model SRR1208.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1208
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3mH
Tolerance ±10%
Current Rating 320mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 6.4 Ohm Max
Q @ Freq 20 @ 252kHz
Frequency - Self Resonant 500kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.335" (8.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1208-332KLCT

09:25:03 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,78200 7,82
25 0,72240 18,06
50 0,60200 30,10
100 0,56590 56,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1208-332KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,45150
  • Digi-Reel® ? : SRR1208-332KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback