Add To Favorites
Product Overview
Digi-Key Part Number SRR0745A-470MCT-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0745A-470M

Description FIXED IND 47UH 1.05A 210 MOHM
Expanded Description 47µH Shielded Inductor 1.05A 210 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR0745A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SRR0745A.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR0745A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1.05A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR0745A-470MCT

03:52:44 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,65300 6,53
25 0,60240 15,06
50 0,50200 25,10
100 0,47170 47,17
250 0,42160 105,40
500 0,36138 180,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0745A-470MTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,30473
  • Digi-Reel® ? : SRR0745A-470MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback