• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 10-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SRP7030-6R8FMCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SRP7030-6R8FM

Description FIXED IND 6.8UH 4.5A 50 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 4.5A 50 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP7030F
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Iron
Inductance 6.8µH
Tolerance ±20%
Current Rating 4.5A
Current - Saturation 5.5A
Shielding Shielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.256" W (7.60mm x 6.50mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP7030-6R8FMCT

22:41:10 1.17.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP7030-6R8FMTR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,47232
Send Feedback