• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 10-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SRP7030-1R5FMCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SRP7030-1R5FM

Description FIXED IND 1.5UH 10A 10 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 10A 10 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP7030F
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Iron
Inductance 1.5µH
Tolerance ±20%
Current Rating 10A
Current - Saturation 12A
Shielding Shielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.256" W (7.60mm x 6.50mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP7030-1R5FMCT

07:24:07 2.21.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP7030-1R5FMTR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,45942
Send Feedback