Add To Favorites
Product Overview
Digi-Key Part Number SRP6540-5R6MCT-ND
Quantity Available 1.932
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP6540-5R6M

Description FIXED IND 5.6UH 5.5A 38 MOHM SMD
Expanded Description 5.6µH Shielded Wirewound Inductor 5.5A 38 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP6540 Series
3D Model SRP6540.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP6540
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 5.6µH
Tolerance ±20%
Current Rating 5.5A
Current - Saturation 6A
Shielding Shielded
DC Resistance (DCR) 38 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP6540-5R6MCT

12:29:12 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 1,00500 10,05
25 0,92840 23,21
50 0,77380 38,69
100 0,72740 72,74
250 0,64996 162,49
500 0,55712 278,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP6540-5R6MTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,45943
  • Digi-Reel® ? : SRP6540-5R6MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.932 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback