Add To Favorites
Product Overview
Digi-Key Part Number SRP6540-220MCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SRP6540-220M

Description FIXED IND 22UH 2.5A 133 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 2.5A 133 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRP6540 Series
3D Model SRP6540.stp
PCN Assembly/Origin SRP6540-220M Manufacturing Aug/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP6540
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 22µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 133 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRP6540-220MCT

20:12:09 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,16100 11,61
25 1,06440 26,61
50 0,90960 45,48
100 0,81270 81,27
250 0,69660 174,15
500 0,65788 328,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP6540-220MTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 0,57444
  • Digi-Reel® ? : SRP6540-220MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback