Add To Favorites
Product Overview
Digi-Key Part Number SRP5030T-1R2MCT-ND
Quantity Available 733
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP5030T-1R2M

Description FIXED IND 1.2UH 6.5A 16 MOHM SMD
Expanded Description 1.2µH Shielded Wirewound Inductor 6.5A 16 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP5030T Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP5030T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 1.2µH
Tolerance ±20%
Current Rating 6.5A
Current - Saturation 11A
Shielding Shielded
DC Resistance (DCR) 16 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP5030T-1R2MCT

01:58:14 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,12700 11,27
25 1,04040 26,01
50 0,86700 43,35
100 0,81500 81,50
250 0,72824 182,06
500 0,62422 312,11
1.000 0,57654 576,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP5030T-1R2MTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,51477
  • Digi-Reel® ? : SRP5030T-1R2MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback