Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SRP4020-3R3MCT-ND
Quantity Available 1.966
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP4020-3R3M

Description FIXED IND 3.3UH 3.3A 48 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 3.3A 48 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SRP4020 Series
RoHS Information SRP4020 Series Material Declaration
3D Model SRP4020.stp
PCN Obsolescence/ EOL SRP4012 ,SRP4020 Series Dec/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP4020
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Iron
Inductance 3.3µH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 4.3A
Shielding Shielded
DC Resistance (DCR) 48 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.157" W (4.80mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP4020-3R3MCT

01:00:28 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 1,03400 10,34
25 0,95440 23,86
50 0,79540 39,77
100 0,74780 74,78
250 0,66820 167,05
500 0,57276 286,38
1.000 0,52899 528,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP4020-3R3MTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 46.000 - Immediate
  • Unit Price: 0,47232
Send Feedback