Add To Favorites
Product Overview
Digi-Key Part Number SRP1250-100MCT-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1250-100M

Description FIXED IND 10UH 9A 25.5 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 9A 25.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SRP1250 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRP1250 Series Material Declaration
3D Model SRP1250.stp
PCN Design/Specification PM,SRP Specific Models Marking Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1250
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 10µH
Tolerance ±20%
Current Rating 9A
Current - Saturation 16A
Shielding Shielded
DC Resistance (DCR) 25.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max) 0.232" (5.90mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP1250-100MCT

09:06:52 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,21800 12,18
25 1,11640 27,91
50 0,95400 47,70
100 0,85260 85,26
250 0,73080 182,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1250-100MTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,65250
  • Digi-Reel® ? : SRP1250-100MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback