Add To Favorites
Product Overview
Digi-Key Part Number SRP1235-6R8MCT-ND
Quantity Available 1.823
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1235-6R8M

Description FIXED IND 6.8UH 9A 22 MOHM SMD
Expanded Description 6.8µH Shielded Inductor 9A 22 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP1235 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRP1235 Series Material Declaration
3D Model SRP1235.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1235
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 6.8µH
Tolerance ±20%
Current Rating 9A
Current - Saturation 13A
Shielding Shielded
DC Resistance (DCR) 22 mOhm Max
Q @ Freq -
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP1235-6R8MCT

10:55:29 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,11800 11,18
25 1,03200 25,80
50 0,86000 43,00
100 0,80830 80,83
250 0,72240 180,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1235-6R8MTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,55285
  • Digi-Reel® ? : SRP1235-6R8MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback