Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number SRP1040-4R7MCT-ND
Quantity Available 3.709
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1040-4R7M

Description FIXED IND 4.7UH 8A 14 MOHM SMD
Expanded Description 4.7µH Shielded Inductor 8A 14 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SRP1040 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRP1040 Series Material Declaration
3D Model SRP1040.stp
PCN Design/Specification PM,SRP Specific Models Marking Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1040
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type -
Material - Core Iron
Inductance 4.7µH
Tolerance ±20%
Current Rating 8A
Current - Saturation 13A
Shielding Shielded
DC Resistance (DCR) 14 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.465" L x 0.413" W (11.80mm x 10.50mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SRP1038A-4R7MCT-ND SRP1038A-4R7M Bourns Inc. Cut Tape (CT) ? 1.854 - Immediate
1,24000 1
Additional Resources
Standard Package ? 1
Other Names SRP1040-4R7MCT

21:48:13 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,14200 11,42
25 1,04680 26,17
50 0,89460 44,73
100 0,79930 79,93
250 0,68512 171,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1040-4R7MTR-ND
  • Minimum Quantity: 900
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,57773
  • Digi-Reel® ? : SRP1040-4R7MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.709 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback