Add To Favorites
Product Overview
Digi-Key Part Number SRN8040-8R2YCT-ND
Quantity Available 2.319
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN8040-8R2Y

Description FIXED IND 8.2UH 3.7A 45 MOHM SMD
Expanded Description 8.2µH Shielded Wirewound Inductor 3.7A 45 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN8040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±30%
Current Rating 3.7A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 45 mOhm Max
Q @ Freq 13 @ 7.96MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRN8040-8R2YCT

14:40:46 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,47400 4,74
25 0,44000 11,00
50 0,37220 18,61
100 0,33830 33,83
250 0,31800 79,50
500 0,28420 142,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN8040-8R2YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,20541
  • Digi-Reel® ? : SRN8040-8R2YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.319 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback