Add To Favorites
Product Overview
Digi-Key Part Number SRN8040-1R0YCT-ND
Quantity Available 492
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN8040-1R0Y

Description FIXED IND 1UH 7.8A 10 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 7.8A 10 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN8040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 7.8A
Current - Saturation 11A
Shielding Shielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq 13 @ 7.96MHz
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRN8040-1R0YCT

07:27:09 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,48200 4,82
25 0,44720 11,18
50 0,37840 18,92
100 0,34400 34,40
250 0,32332 80,83
500 0,28896 144,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN8040-1R0YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,20885
  • Digi-Reel® ? : SRN8040-1R0YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback