Add To Favorites
Product Overview
Digi-Key Part Number SRN4018-151MCT-ND
Quantity Available 7.185
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN4018-151M

Description FIXED IND 150UH 320MA 2.4 OHM
Expanded Description 150µH Shielded Wirewound Inductor 320mA 2.4 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets SRN4018 Series
3D Model SRN4018.stp
PCN Design/Specification Model SRN4018/4026 Carriet Tape Chg Sept/2015
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN4018
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 320mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 2.4 Ohm Max
Q @ Freq 23 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SRN4018-151MCT

20:01:02 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29300 2,93
25 0,27200 6,80
50 0,23000 11,50
100 0,20910 20,91
250 0,19656 49,14
500 0,17566 87,83
1.000 0,14221 142,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN4018-151MTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12417
  • Digi-Reel® ? : SRN4018-151MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback