Add To Favorites
Product Overview
Digi-Key Part Number SRN1060-331MCT-ND
Quantity Available 2.378
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN1060-331M

Description FIXED IND 330UH 900MA 620 MOHM
Expanded Description 330µH Shielded Wirewound Inductor 900mA 620 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRN1060 Series
3D Model SRN1060.stp
PCN Assembly/Origin Magnetic products Oct/2013
PCN Packaging SRN1060 Series Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN1060
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 620 mOhm Max
Q @ Freq 13 @ 2.52MHz
Frequency - Self Resonant 2.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRN1060-331MCT

12:13:23 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58500 5,85
25 0,54360 13,59
50 0,46000 23,00
100 0,41830 41,83
250 0,39316 98,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN1060-331MTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,31368
  • Digi-Reel® ? : SRN1060-331MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback