Add To Favorites
Product Overview
Digi-Key Part Number SRN1060-330MCT-ND
Quantity Available 6.409
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN1060-330M

Description FIXED IND 33UH 3.15A 72 MOHM SMD
Expanded Description 33µH Shielded Wirewound Inductor 3.15A 72 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets SRN1060 Series
3D Model SRN1060.stp
PCN Assembly/Origin Magnetic products Oct/2013
PCN Packaging SRN1060 Series Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN1060
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 3.15A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 72 mOhm Max
Q @ Freq 16 @ 2.52MHz
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRN1060-330MCT

06:26:55 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59200 5,92
25 0,54960 13,74
50 0,46520 23,26
100 0,42290 42,29
250 0,39752 99,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN1060-330MTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,31718
  • Digi-Reel® ? : SRN1060-330MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback