Add To Favorites
Product Overview
Digi-Key Part Number SRN1060-100MCT-ND
Quantity Available 16.473
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN1060-100M

Description FIXED IND 10UH 5.4A 29 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 5.4A 29 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRN1060 Series
3D Model SRN1060.stp
PCN Assembly/Origin Magnetic products Oct/2013
PCN Packaging SRN1060 Series Oct/2015
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN1060
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 5.4A
Current - Saturation 5.2A
Shielding Shielded
DC Resistance (DCR) 29 mOhm Max
Q @ Freq 25 @ 7.96MHz
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRN1060-100MCT

03:14:41 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60200 6,02
25 0,55880 13,97
50 0,47300 23,65
100 0,43000 43,00
250 0,40420 101,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN1060-100MTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 15.600 - Immediate
  • Unit Price: 0,32250
  • Digi-Reel® ? : SRN1060-100MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback