Add To Favorites
Product Overview
Digi-Key Part Number SRF0504-402YCT-ND
Quantity Available 3.485
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF0504-402Y

Description CMC 2.8UH 200MA 2LN 4 KOHM SMD
Expanded Description 2.8µH @ 100kHz 2 Line Common Mode Choke Surface Mount 4 kOhm @ 100MHz 200mA DCR 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRF0504 Series
RoHS Information SRF0504 Material Declaration
3D Model SRF0504.stp
PCN Design/Specification SRF0504 Series Depth Dec/2016
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRF0504
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 4 kOhm @ 100MHz
Inductance @ Frequency 2.8µH @ 100kHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 300 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm)
Height (Max) 0.185" (4.70mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SRF0504-402YCT

07:18:07 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,10000 11,00
25 1,01480 25,37
50 0,84580 42,29
100 0,79500 79,50
250 0,71048 177,62
500 0,60900 304,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF0504-402YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,50221
Send Feedback