Add To Favorites
Product Overview
Digi-Key Part Number SM-LP-5002ECT-ND
Quantity Available 2.821
Can ship immediately
Manufacturer

Manufacturer Part Number

SM-LP-5002E

Description TRANSF LINE MATCHING SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SM-LP-5002 Series
3D Model SM-LP-5002.stp
PCN Packaging SM-LP-500yE Jan/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SM-LP-5002
Part Status Active
Inductance 3.8H
For Use With/Related Products -
Mounting Type Surface Mount
Size / Dimension 12.50mm L x 9.60mm W
Height - Seated (Max) 7.36mm
Weight 0.004 lb (1.81g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SM-LP-5002ECT

14:02:44 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,35700 23,57
25 1,90560 47,64
50 1,78540 89,27
100 1,70510 170,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM-LP-5002ETR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 1,64125
  • Digi-Reel® ? : SM-LP-5002EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.821 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SM-LP-5002-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.194 - Immediate
  • Unit Price: 2,74000
Send Feedback