Add To Favorites
Product Overview
Digi-Key Part Number SF-1206S400-2CT-ND
Quantity Available 14.112
Can ship immediately
Manufacturer

Manufacturer Part Number

SF-1206S400-2

Description FUSE BOARD MOUNT 4A 24VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SF-1206S Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
RoHS Information SF-1206F, SF-1206S Material Declaration
3D Model SF-1206S-Series.stp
Catalog Page 2326 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SinglFuse™ SF-1206S
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC -
Voltage Rating - DC 24V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.537
Approvals UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance 0.014 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SF-1206S400-2CT

03:35:45 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
5 0,60200 3,01
10 0,58300 5,83
50 0,49000 24,50
100 0,40670 40,67
250 0,36972 92,43
500 0,31424 157,12
1.000 0,27728 277,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-1206S400-2TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,22686
  • Digi-Reel® ? : SF-1206S400-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback