Add To Favorites
Product Overview
Digi-Key Part Number SF-1206F050-2CT-ND
Quantity Available 5.457
Can ship immediately
Manufacturer

Manufacturer Part Number

SF-1206F050-2

Description FUSE BOARD MNT 500MA 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SF-1206F Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
RoHS Information SF-1206F, SF-1206S Material Declaration
3D Model SF-1206F Series.stp
Catalog Page 2326 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SinglFuse™ SF-1206F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.011
Approvals UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance 0.59 Ohm
 
Additional Resources
Standard Package ? 1
Other Names SF-1206F050-2CT

18:18:49 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
5 0,56800 2,84
10 0,55000 5,50
50 0,46260 23,13
100 0,38410 38,41
250 0,34916 87,29
500 0,29680 148,40
1.000 0,26187 261,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-1206F050-2TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,21426
  • Digi-Reel® ? : SF-1206F050-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback