Add To Favorites
Product Overview
Digi-Key Part Number SF-0603S160-2CT-ND
Quantity Available 45.371
Can ship immediately
Manufacturer

Manufacturer Part Number

SF-0603S160-2

Description FUSE BOARD MOUNT 1.6A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SF-0603S Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
RoHS Information SF-0603S, SF-0603F Material Declaration
3D Model SF-0603S Series.stp
Catalog Page 2326 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SinglFuse™ SF-0603S
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.6A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Slow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.086
Approvals UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance 0.034 Ohm
 
Additional Resources
Standard Package ? 1
Other Names SF-0603S160-2CT

08:37:03 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
5 0,53400 2,67
10 0,51700 5,17
50 0,43540 21,77
100 0,36150 36,15
250 0,32864 82,16
500 0,27934 139,67
1.000 0,24647 246,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-0603S160-2TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,20166
  • Digi-Reel® ? : SF-0603S160-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback