Add To Favorites
Product Overview
Digi-Key Part Number SDR7045-330MCT-ND
Quantity Available 13.978
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR7045-330M

Description FIXED IND 33UH 1.22A 150 MOHM
Expanded Description 33µH Unshielded Wirewound Inductor 1.22A 150 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR7045 Series
RoHS Information SDR7045 Series Material Declaration
3D Model SDR7045.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR7045
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 1.22A
Current - Saturation 1.32A
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR7045-330MCT

20:05:08 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61500 6,15
25 0,57080 14,27
50 0,48300 24,15
100 0,43920 43,92
250 0,41280 103,20
500 0,36890 184,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR7045-330MTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,26664
Send Feedback