Add To Favorites
Product Overview
Digi-Key Part Number SDR1307-820KLCT-ND
Quantity Available 17.843
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1307-820KL

Description FIXED IND 82UH 2.1A 140 MOHM SMD
Expanded Description 82µH Unshielded Wirewound Inductor 2.1A 140 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1307 Series
RoHS Information SDR1307 Material Declaration
3D Model SDR1307.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1307
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±10%
Current Rating 2.1A
Current - Saturation 3.2A
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 18 @ 2.52MHz
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1307-820KLCT

15:28:18 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,70700 7,07
25 0,65240 16,31
50 0,54380 27,19
100 0,51110 51,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307-820KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 17.200 - Immediate
  • Unit Price: 0,40780
  • Digi-Reel® ? : SDR1307-820KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.843 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback