Add To Favorites
Product Overview
Digi-Key Part Number SDR1307-270MLCT-ND
Quantity Available 9.034
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1307-270ML

Description FIXED IND 27UH 3.3A 60 MOHM SMD
Expanded Description 27µH Unshielded Wirewound Inductor 3.3A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1307 Series
RoHS Information SDR1307 Material Declaration
3D Model SDR1307.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1307
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 5.5A
Shielding Unshielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq 35 @ 2.52MHz
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.507" L x 0.507" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1307-270MLCT

14:28:10 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,72700 7,27
25 0,67080 16,77
50 0,55900 27,95
100 0,52550 52,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307-270MLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 8.400 - Immediate
  • Unit Price: 0,41925
  • Digi-Reel® ? : SDR1307-270MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback