Add To Favorites
Product Overview
Digi-Key Part Number SDR1105-101KLCT-ND
Quantity Available 3.073
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1105-101KL

Description FIXED IND 100UH 1.5A 320 MOHM
Expanded Description 100µH Unshielded Wirewound Inductor 1.5A 320 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1105 Series
RoHS Information SDR1105 Series Material Declaration
3D Model SDR1105.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1105
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 1.5A
Current - Saturation 2.8A
Shielding Unshielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1105-101KLCT

10:50:29 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63300 6,33
25 0,58720 14,68
50 0,49660 24,83
100 0,45150 45,15
250 0,42440 106,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1105-101KLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 0,29024
  • Digi-Reel® ? : SDR1105-101KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback