Add To Favorites
Product Overview
Digi-Key Part Number SDR1005-102KLCT-ND
Quantity Available 15.296
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1005-102KL

Description FIXED IND 1MH 300MA 3.9 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 300mA 3.9 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1005 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR1005 Series Material Declaration
3D Model SDR1005.stp
PCN Design/Specification S(D,R)R1005 Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1005
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 300mA
Current - Saturation 350mA
Shielding Unshielded
DC Resistance (DCR) 3.9 Ohm Max
Q @ Freq 78 @ 122kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1005-102KLCT

03:16:16 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57200 5,72
25 0,53080 13,27
50 0,44940 22,47
100 0,40850 40,85
250 0,38400 96,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1005-102KLTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,30637
  • Digi-Reel® ? : SDR1005-102KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback