Add To Favorites
Product Overview
Digi-Key Part Number SDR0805-681KLCT-ND
Quantity Available 905
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0805-681KL

Description FIXED IND 680UH 280MA 2.8 OHM
Expanded Description 680µH Unshielded Wirewound Inductor 280mA 2.8 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SDR0805 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0805 Series Material Declaration
3D Model SDR0805.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 280mA
Current - Saturation 420mA
Shielding Unshielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq 29 @ 796kHz
Frequency - Self Resonant 3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0805-681KLCT

05:20:48 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,47400 4,74
25 0,44000 11,00
50 0,37220 18,61
100 0,33830 33,83
250 0,31800 79,50
500 0,28420 142,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0805-681KLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,20541
  • Digi-Reel® ? : SDR0805-681KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 905 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback