Add To Favorites
Product Overview
Digi-Key Part Number SDR0604-102KLCT-ND
Quantity Available 18.643
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0604-102KL

Description FIXED IND 1MH 120MA 6.8 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 120mA 6.8 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0604 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0604 Series Material Declaration
3D Model SDR0604.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0604
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 120mA
Current - Saturation 120mA
Shielding Unshielded
DC Resistance (DCR) 6.8 Ohm Max
Q @ Freq 45 @ 252kHz
Frequency - Self Resonant 1.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0604-102KLCT

17:51:10 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,39200 3,92
25 0,36320 9,08
50 0,30760 15,38
100 0,27950 27,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0604-102KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 18.400 - Immediate
  • Unit Price: 0,23458
Send Feedback