Add To Favorites
Product Overview
Digi-Key Part Number SDR0503-222JLCT-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0503-222JL

Description FIXED IND 2.2MH 53MA 22 OHM SMD
Expanded Description 2.2mH Unshielded Wirewound Inductor 53mA 22 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0503 Series
RoHS Information SDR0503 Series Material Declaration
3D Model SDR0503.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0503
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±5%
Current Rating 53mA
Current - Saturation 70mA
Shielding Unshielded
DC Resistance (DCR) 22 Ohm Max
Q @ Freq 40 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0503-222JLCT

23:01:42 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41000 4,10
25 0,38040 9,51
50 0,32200 16,10
100 0,29280 29,28
250 0,27524 68,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0503-222JLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,21958
  • Digi-Reel® ? : SDR0503-222JLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback