Add To Favorites
Product Overview
Digi-Key Part Number SDR0503-101KLCT-ND
Quantity Available 5.864
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0503-101KL

Description FIXED IND 100UH 400MA 1.6 OHM
Expanded Description 100µH Unshielded Wirewound Inductor 400mA 1.6 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0503 Series
RoHS Information SDR0503 Series Material Declaration
3D Model SDR0503.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0503
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 400mA
Current - Saturation 480mA
Shielding Unshielded
DC Resistance (DCR) 1.6 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0503-101KLCT

14:12:54 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,42100 4,21
25 0,39120 9,78
50 0,33120 16,56
100 0,30100 30,10
250 0,28296 70,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0503-101KLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.500 - Immediate
  • Unit Price: 0,22574
Send Feedback