Add To Favorites
Product Overview
Digi-Key Part Number SDR0403-101KLCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SDR0403-101KL

Description FIXED IND 100UH 350MA 1.9 OHM
Expanded Description 100µH Unshielded Wirewound Inductor 350mA 1.9 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0403 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0403 Series Material Declaration
3D Model SDR0403.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0403
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 350mA
Current - Saturation 510mA
Shielding Unshielded
DC Resistance (DCR) 1.9 Ohm Max
Q @ Freq 35 @ 796kHz
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0403-101KLCT

04:35:23 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38100 3,81
25 0,35320 8,83
50 0,29920 14,96
100 0,27190 27,19
250 0,25556 63,89
500 0,22836 114,18
1.000 0,18487 184,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0403-101KLTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,16506
Send Feedback