Add To Favorites
Product Overview
Digi-Key Part Number SDR0302-102KLCT-ND
Quantity Available 32.234
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0302-102KL

Description FIXED IND 1MH 70MA 26 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 70mA 26 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0302 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0302 Series Material Declaration
3D Model SDR0302.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0302
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 70mA
Current - Saturation 90mA
Shielding Unshielded
DC Resistance (DCR) 26 Ohm Max
Q @ Freq 40 @ 252kHz
Frequency - Self Resonant 3.2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0302-102KLCT

16:43:40 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38500 3,85
25 0,35720 8,93
50 0,30240 15,12
100 0,27490 27,49
250 0,25840 64,60
500 0,23090 115,45
1.000 0,18693 186,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0302-102KLTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,16690
  • Digi-Reel® ? : SDR0302-102KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback