Add To Favorites
Product Overview
Digi-Key Part Number RLB9012-472KL-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RLB9012-472KL

Description FIXED IND 4.7MH 240MA 13.6 OHM
Expanded Description 4.7mH Unshielded Wirewound Inductor 240mA 13.6 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RLB9012 Series
RoHS Information RLB9012 Series Material Declaration
3D Model RLB9012-100KL.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RLB9012
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7mH
Tolerance ±10%
Current Rating 240mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 13.6 Ohm Max
Q @ Freq 15 @ 252kHz
Frequency - Self Resonant 500kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.480" (12.20mm)
 
Additional Resources
Standard Package ? 200
Other Names RLB9012472KL

08:54:43 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,47600 4,76
25 0,44160 11,04
50 0,37380 18,69
100 0,33980 33,98
250 0,31944 79,86
500 0,28546 142,73
1.000 0,23109 231,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback