Add To Favorites
Product Overview
Digi-Key Part Number RLB0914-470KL-ND
Quantity Available 1.235
Can ship immediately
Manufacturer

Manufacturer Part Number

RLB0914-470KL

Description FIXED IND 47UH 1.5A 140 MOHM TH
Expanded Description 47µH Unshielded Wirewound Inductor 1.5A 140 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RLB Series
Product Training Modules Magnetic Product Overview
3D Model RLB0914.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RLB
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 1.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.343" Dia (8.70mm)
Height - Seated (Max) 0.512" (13.00mm)
 
Additional Resources
Standard Package ? 200
Other Names RLB0914470KL

18:21:40 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26100 2,61
25 0,24280 6,07
50 0,20540 10,27
100 0,18670 18,67
250 0,17552 43,88
500 0,15684 78,42
1.000 0,12697 126,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback