Add To Favorites
Product Overview
Digi-Key Part Number M10026-ND
Quantity Available 3.581
Can ship immediately
Manufacturer

Manufacturer Part Number

RL622-563K-RC

Description FIXED IND 56MH 20MA 135 OHM TH
Expanded Description 56mH Unshielded Wirewound Inductor 20mA 135 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RL622
Product Training Modules Magnetic Product Overview
3D Model RL622.stp
PCN Assembly/Origin Magnetic products Oct/2013
RL622 Radial Lead RF Chokes Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1744 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RL622
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 56mH
Tolerance ±10%
Current Rating 20mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 135 Ohm Max
Q @ Freq 20 @ 79.6kHz
Frequency - Self Resonant 100kHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 79.6kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 100
Other Names M10026
RL622563KRC

23:36:50 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64000 6,40
25 0,59480 14,87
50 0,50320 25,16
100 0,45750 45,75
250 0,43000 107,50
500 0,38426 192,13
1.000 0,31108 311,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback